- RS Stock No.:
- 169-5400
- Mfr. Part No.:
- MRS25000C6201FCT00
- Brand:
- Vishay
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 20000 | $0.051 | $255.00 |
25000 + | $0.046 | $230.00 |
*price indicative |
- RS Stock No.:
- 169-5400
- Mfr. Part No.:
- MRS25000C6201FCT00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.6W MRS25 Series (1kΩ to 95.3kΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 6.2kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |
Related links
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Vishay 6.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C6201FC100
- Vishay 6.2kΩ Thin Film Resistor 0.6W ±1% MBB02070C6201FCT00