TE Connectivity 33Ω Metal Film Resistor 3W ±5% ROX3SJ33R
- RS Stock No.:
- 168-0236
- Mfr. Part No.:
- ROX3SJ33R
- Brand:
- TE Connectivity
Bulk discount available
Price (ex. GST) Each (In a Box of 1000)
$0.117
(exc. GST)
$0.129
(inc. GST)
11530 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 - 1000 | $0.117 | $117.00 |
2000 - 3000 | $0.114 | $114.00 |
4000 + | $0.113 | $113.00 |
**price indicative
- RS Stock No.:
- 168-0236
- Mfr. Part No.:
- ROX3SJ33R
- Brand:
- TE Connectivity
Related links
- TE Connectivity 33Ω Metal Film Resistor 3W ±5% ROX3SJ33R
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- TE Connectivity 10Ω Metal Film Resistor 3W ±5% ROX3SJ10R
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00
- Vishay 3.3kΩ Metal Film Resistor 3W ±5% PR03000203301JAC00