Vishay 1Ω Thick Film Resistor 100W ±5% LTO100F1R000JTE3
- RS Stock No.:
- 167-9465
- Mfr. Part No.:
- LTO100F1R000JTE3
- Brand:
- Vishay
Subtotal (1 tube of 30 units)**
$474.45
(exc. GST)
$521.91
(inc. GST)
44 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
30 - 30 | $15.815 | $474.45 |
60 - 90 | $15.42 | $462.60 |
120 + | $15.183 | $455.49 |
**price indicative
Related links
- Vishay 1Ω Thick Film Resistor 100W ±5% LTO100F1R000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H4R700JTE3
- Vishay 1kΩ Thick Film Resistor 100W ±5% LTO100F10000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H22R00JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H2R200JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H47R00JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H1R000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H470R0JTE3