- RS Stock No.:
- 167-8808
- Mfr. Part No.:
- LTO030F75R00FTE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 167-8808
- Mfr. Part No.:
- LTO030F75R00FTE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Specifications
Attribute | Value |
---|---|
Resistance | 75Ω |
Power Rating | 30W |
Tolerance | ±1% |
Technology | Thick Film |
Series | LTO30 |
Package/Case | TO-220 |
Temperature Coefficient | ±150ppm/°C |
Maximum Operating Temperature | +155°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |