Vishay 75Ω Wire Wound Resistor 3W ±5% AC03000007509JACCS
- RS Stock No.:
- 167-6987
- Mfr. Part No.:
- AC03000007509JACCS
- Brand:
- Vishay
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$0.369
(exc. GST)
$0.406
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 2000 | $0.369 | $184.50 |
2500 + | $0.332 | $166.00 |
*price indicative
- RS Stock No.:
- 167-6987
- Mfr. Part No.:
- AC03000007509JACCS
- Brand:
- Vishay
Related links
- Vishay 75Ω Wire Wound Resistor 3W ±5% AC03000007509JACCS
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1