- RS Stock No.:
- 166-7661
- Mfr. Part No.:
- MBA02040C9100FC100
- Brand:
- Vishay
3500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.096
(exc. GST)
$0.106
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.096 | $96.00 |
2000 - 3000 | $0.093 | $93.00 |
4000 + | $0.092 | $92.00 |
*price indicative
- RS Stock No.:
- 166-7661
- Mfr. Part No.:
- MBA02040C9100FC100
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 910Ω |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |
Related links
- Vishay 910Ω Thin Film Resistor 0.4W ±1% MBA02040C9100FC100
- TE Connectivity 22MΩ Thick Film Resistor 0.4W ±1% HBA22MFZRE
- Vishay 270Ω Thin Film Resistor 0.4W ±1% MRS16000C2700FCT00
- Vishay 27Ω Thin Film Resistor 0.4W ±1% MRS16000C2709FCT00
- Vishay 12kΩ Thin Film Resistor 0.4W ±1% MBA02040C1202FC100
- Vishay 3kΩ Thin Film Resistor 0.4W ±1% MRS16000C3001FCT00
- Vishay 1MΩ Thin Film Resistor 0.4W ±1% MBA02040C1004FC100
- Vishay 47kΩ Thin Film Resistor 0.4W ±1% MRS16000C4702FCT00