Arcol 105Ω Metal Film Resistor 0.25W ±0.1% MRA0207105RBTA015
- RS Stock No.:
- 166-4330
- Mfr. Part No.:
- MRA0207105RBTA015
- Brand:
- Arcol
Price (ex. GST) Each (In a Box of 500)
$0.468
(exc. GST)
$0.515
(inc. GST)
305 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.468 | $234.00 |
1000 - 1500 | $0.456 | $228.00 |
2000 + | $0.449 | $224.50 |
*price indicative
- RS Stock No.:
- 166-4330
- Mfr. Part No.:
- MRA0207105RBTA015
- Brand:
- Arcol
Related links
- TE Connectivity 86.6Ω Metal Film Resistor 0.25W ±0.1% H886R6BYA
- Arcol 6.34kΩ Metal Film Resistor 0.25W ±0.1% MRA02076K34BTA015
- TE Connectivity 26.1kΩ Metal Film Resistor 0.25W ±0.1% YR1B26K1CC
- Arcol 12.4kΩ Metal Film Resistor 0.25W ±0.1% MRA020712K4BTA015
- TE Connectivity 499Ω Metal Film Resistor 0.25W ±0.1% YR1B499RCC
- Arcol 1.24kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K24BTA015
- TE Connectivity 261Ω Metal Film Resistor 0.25W ±0.1% YR1B261RCC
- Vishay 100Ω Metal Film Resistor 0.25W ±0.1% RN60C1000BB14