- RS Stock No.:
- 166-0234
- Mfr. Part No.:
- PR5Y-2K0BI
- Brand:
- Welwyn
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$1.825
(exc. GST)
$2.007
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $1.825 | $18.25 |
630 - 1240 | $1.794 | $17.94 |
1250 + | $1.763 | $17.63 |
*price indicative |
- RS Stock No.:
- 166-0234
- Mfr. Part No.:
- PR5Y-2K0BI
- Brand:
- Welwyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Welwyn metal film resistor has resistance of 2kΩ and power rating of 0. 5W.
Low cost precision resistors
Tolerances down to ±0.1%
TCR down to 15ppm/°C
Tolerances down to ±0.1%
TCR down to 15ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Power Rating | 0.5W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | PR |
Temperature Coefficient | 15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 560Ω Carbon Film Resistor 0.5W ±5%
- RS PRO 680Ω Carbon Film Resistor 0.5W ±5%
- TE Connectivity 220kΩ Carbon Film Resistor 0.5W ±5% CFR50J220K
- RS PRO 620Ω Carbon Film Resistor 0.5W ±5%
- KOA 300Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3000F
- Yageo 2kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-2K
- KOA 560kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A5603F
- TE Connectivity 10kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B10KV