- RS Stock No.:
- 165-1233
- Mfr. Part No.:
- SFR2500003303JA500
- Brand:
- Vishay
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.127
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Pack* |
50 - 1200 | $0.127 | $6.35 |
1250 - 2450 | $0.124 | $6.20 |
2500 - 4950 | $0.117 | $5.85 |
5000 + | $0.114 | $5.70 |
*price indicative |
- RS Stock No.:
- 165-1233
- Mfr. Part No.:
- SFR2500003303JA500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 330kΩ |
Power Rating | 0.4W |
Tolerance | ±5% |
Technology | Metal Film |
Series | SFR25 |
Package/Case | 0207 |
Temperature Coefficient | ±250ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Connector Wrenches
- Draw Wires & Fish Tapes
- Vishay 330kΩ Metal Glaze Resistor 0.5W ±5% VR37000003303JA100
- Vishay 330kΩ Metal Glaze Resistor 0.25W ±5% VR25000003303JA100
- Vishay 330kΩ Metal Film Resistor 1W ±5% PR01000103303JA100
- Vishay 330kΩ Metal Glaze Resistor 1W ±5% VR68000003303JAC00
- Vishay 330kΩ Metal Film Resistor 2W ±5% PR02000203303JA100
- Vishay 330kΩ Metal Film Resistor 3W ±5% PR03000203303JAC00