Recently searched

    Vishay 120kΩ Metal Film Resistor 0.4W ±5% SFR2500001203JA500

    This image is representative of the product range

    Subtotal (1 pack of 50 units)**

    $5.00

    (exc. GST)

    $5.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    3300 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$0.10$5.00

    **price indicative

    RS Stock No.:
    165-1182
    Mfr. Part No.:
    SFR2500001203JA500
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Resistance

    120kΩ

    Power Rating

    0.4W

    Tolerance

    ±5%

    Technology

    Metal Film

    Series

    SFR25

    Package/Case

    0207

    Temperature Coefficient

    ±250ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links