- RS Stock No.:
- 165-1081
- Mfr. Part No.:
- SFR2500002202JA500
- Brand:
- Vishay
1250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.127
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Pack* |
50 - 1200 | $0.127 | $6.35 |
1250 - 2450 | $0.124 | $6.20 |
2500 - 4950 | $0.118 | $5.90 |
5000 + | $0.115 | $5.75 |
*price indicative |
- RS Stock No.:
- 165-1081
- Mfr. Part No.:
- SFR2500002202JA500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 22kΩ |
Power Rating | 0.4W |
Tolerance | ±5% |
Technology | Metal Film |
Series | SFR25 |
Package/Case | 0207 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Vishay 22kΩ Metal Film Resistor 0.5W ±1% RN65D2202FB14
- Vishay 22kΩ Metal Film Resistor 3W ±5% PR03000202202JAC00
- Vishay 22kΩ Metal Film Resistor 1W ±5% PR01000102202JA100
- Vishay 22kΩ Metal Film Resistor 2W ±1% CPF222K000FKE14
- Vishay 22kΩ Metal Film Resistor 2W ±5% PR02000202202JA100
- Vishay 22kΩ Metal Film Resistor 0.25W ±1% RN60D2202FB14