TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% EP3WS1K0J
- RS Stock No.:
- 164-4972
- Mfr. Part No.:
- EP3WS1K0J
- Brand:
- TE Connectivity
2725 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.182
(exc. GST)
$0.20
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.182 | $182.00 |
2000 - 3000 | $0.178 | $178.00 |
4000 + | $0.175 | $175.00 |
*price indicative
- RS Stock No.:
- 164-4972
- Mfr. Part No.:
- EP3WS1K0J
- Brand:
- TE Connectivity
Related links
- TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% EP3WS1K0J
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1