- RS Stock No.:
- 163-9335
- Mfr. Part No.:
- ROX1SJ2K2
- Brand:
- TE Connectivity
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 2000)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Bag* |
2000 - 2000 | $0.066 | $132.00 |
4000 - 6000 | $0.064 | $128.00 |
8000 + | $0.063 | $126.00 |
*price indicative |
- RS Stock No.:
- 163-9335
- Mfr. Part No.:
- ROX1SJ2K2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
1W Power Metal Oxide Film Resistors, ROX1S Series, Axial
From TE Connectivity, the ROX1S Series of Power Metal Oxide Film Resistors provide high power with a compact, space-saving size. Ideal for line protection applications, the ROX1S series of resistors are flame proof and can withstand overload conditions. The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.
High power in a compact form
Excellent long-term stability
1W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
Excellent long-term stability
1W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
Features and Benefits:
Rated dissipation at 70°C: 1W
Resistance tolerance: ±5%
Temperature coefficient: ±300ppm/°C
Limiting element voltage: 350V
Overload voltage: 600V (max.)
Insulation resistance: 1000MΩ
Operating temperature: -55°C → +235°C
Body Length: 9 mm
Body Diameter: 3 mm
Lead Length: 25 mm
Lead Diameter: 0.7 mm
Resistance tolerance: ±5%
Temperature coefficient: ±300ppm/°C
Limiting element voltage: 350V
Overload voltage: 600V (max.)
Insulation resistance: 1000MΩ
Operating temperature: -55°C → +235°C
Body Length: 9 mm
Body Diameter: 3 mm
Lead Length: 25 mm
Lead Diameter: 0.7 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Specifications
Attribute | Value |
---|---|
Resistance | 2.2kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Series | ROX1S |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- TE Connectivity 2.2kΩ Carbon Film Resistor 1W ±5% CFR100J2K2
- Vishay Metal Film Resistor 1W ± 5% PR01000103002JR500
- TE Connectivity 2.2kΩ Metal Oxide Resistor 3W ±5% ROX3SJ2K2
- Vishay Metal Film Resistor 1W ± 5% PR01000105602JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103901JR500
- TE Connectivity 2.2kΩ Metal Oxide Resistor 2W ±5% ROX2SJ2K2