- RS Stock No.:
- 163-9317
- Mfr. Part No.:
- H81K0BYA
- Brand:
- TE Connectivity
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 250)
$1.562
(exc. GST)
$1.718
(inc. GST)
Units | Per unit | Per Box* |
250 - 1000 | $1.562 | $390.50 |
1250 + | $1.406 | $351.50 |
*price indicative |
- RS Stock No.:
- 163-9317
- Mfr. Part No.:
- H81K0BYA
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 1kΩ Metal Film Resistor 0.6W ±1% LR1F1K0
- TE Connectivity 1kΩ Metal Oxide Resistor 9W ±5% ROX9J1K0
- TE Connectivity 1kΩ Metal Film Resistor 0.5W ±0.1% UPF50B1K0V
- TE Connectivity 1kΩ Metal Film Resistor 1W ±5% ROX1SJ1K0
- TE Connectivity 1kΩ Metal Oxide Resistor 7W ±5% SQMR71K0J
- TE Connectivity 1kΩ Metal Film Resistor 0.25W ±0.1% UPF25B1K0V
- TE Connectivity 1kΩ Metal Film SMD Resistor ±5% 3W - SMF31K0JT
- TE Connectivity 1kΩ Metal Film SMD Resistor ±5% 5W - SMF51K0JT