- RS Stock No.:
- 163-9058
- Mfr. Part No.:
- SBCHE6470RJ
- Brand:
- TE Connectivity
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$1.203
(exc. GST)
$1.323
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $1.203 | $120.30 |
200 - 300 | $1.173 | $117.30 |
400 + | $1.155 | $115.50 |
*price indicative |
- RS Stock No.:
- 163-9058
- Mfr. Part No.:
- SBCHE6470RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 470Ω Wire Wound Resistor 11W ±5% SBCHE11470RJ
- TE Connectivity 470Ω Wire Wound Resistor 4W ±5% SBCHE4470RJ
- TE Connectivity 470Ω Wire Wound Resistor 5W ±5% EP5WS470RJ
- TE Connectivity 470Ω Wire Wound Resistor 17W ±5% SBCHE15470RJ
- TE Connectivity 470Ω Wire Wound Resistor 9W ±5% EP9WS470RJ
- TE Connectivity 470Ω Wire Wound Resistor 7W ±5% ER58470RJT
- TE Connectivity 470Ω Wire Wound Resistor 1W ±5% EP1W470RJ
- TE Connectivity 470Ω Wire Wound Resistor 10W ±5% C10470RJL