- RS Stock No.:
- 163-9017
- Mfr. Part No.:
- SBCHE112R2K
- Brand:
- TE Connectivity
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$1.523
(exc. GST)
$1.675
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $1.523 | $152.30 |
200 - 300 | $1.485 | $148.50 |
400 + | $1.462 | $146.20 |
*price indicative |
- RS Stock No.:
- 163-9017
- Mfr. Part No.:
- SBCHE112R2K
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 11W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 11W |
Tolerance | ±10% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±400ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Cutting Mats
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- TE Connectivity 3.3Ω Wire Wound Resistor 11W ±10% SBCHE113R3K
- TE Connectivity 1.5Ω Wire Wound Resistor 11W ±10% SBCHE111R5K
- TE Connectivity 6.8Ω Wire Wound Resistor 11W ±10% SBCHE116R8K
- TE Connectivity 4.7Ω Wire Wound Resistor 11W ±10% SBCHE114R7K
- TE Connectivity 1Ω Wire Wound Resistor 11W ±10% SBCHE111R0K