- RS Stock No.:
- 162-1060
- Mfr. Part No.:
- MRA020739K2BTA015
- Brand:
- Arcol
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$0.977
(exc. GST)
$1.075
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.977 | $488.50 |
1000 - 1500 | $0.953 | $476.50 |
2000 + | $0.938 | $469.00 |
*price indicative |
- RS Stock No.:
- 162-1060
- Mfr. Part No.:
- MRA020739K2BTA015
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 39.2kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |