- RS Stock No.:
- 161-6151
- Mfr. Part No.:
- CFR100J100K
- Brand:
- TE Connectivity
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.069 | $69.00 |
2000 - 3000 | $0.067 | $67.00 |
4000 + | $0.066 | $66.00 |
*price indicative |
- RS Stock No.:
- 161-6151
- Mfr. Part No.:
- CFR100J100K
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
1W CFR100 Series, Axial
The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.
This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.
This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
Applications
Audio circuitry
Communications
Measurement
Computer applications
Communications
Measurement
Computer applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR100 |
Temperature Coefficient | -500 → -100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Insertion & Extraction Tools
- Clamps
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- TE Connectivity 100kΩ Carbon Film Resistor 2W ±5% CFR200J100K
- TE Connectivity 100kΩ Carbon Film Resistor 0.25W ±5% CFR16J100K
- TE Connectivity 100kΩ Carbon Film Resistor 0.5W ±5% CFR50J100K
- TE Connectivity 100kΩ Carbon Film Resistor 0.33W ±5% CFR25J100K