- RS Stock No.:
- 161-4787
- Mfr. Part No.:
- LR1F1K3
- Brand:
- TE Connectivity
34590 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 4000)
$0.027
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
4000 - 4000 | $0.027 | $108.00 |
8000 - 12000 | $0.026 | $104.00 |
16000 + | $0.026 | $104.00 |
*price indicative
- RS Stock No.:
- 161-4787
- Mfr. Part No.:
- LR1F1K3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Metal Film Fixed Resistors, LR Series
Superior quality metal film resistors with 1% tolerance and temperature coefficients down to 50 ppm
3 case sizes are available in 0.25, 0.6, 0.75W.
The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm.
Ideally suited where low resistance and small size are required
Metal film resistors have excellent stability under load and severe environmental conditions
They exhibit very low noise current and voltage coefficients
They are available in a wide range of resistance values and are suitable
for general purpose and precision applications
Superior quality metal film resistors with 1% tolerance and temperature coefficients down to 50 ppm
3 case sizes are available in 0.25, 0.6, 0.75W.
The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm.
Ideally suited where low resistance and small size are required
Metal film resistors have excellent stability under load and severe environmental conditions
They exhibit very low noise current and voltage coefficients
They are available in a wide range of resistance values and are suitable
for general purpose and precision applications
Note
This series of resistors is now rated at 0.6W (commercial spec) and 0.25W (CECC military spec).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.3kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Metal Film |
Series | LR1 |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 1.3kΩ Metal Film Resistor 0.6W ±1% LR1F1K3
- TE Connectivity 1.1kΩ Metal Film Resistor 0.6W ±1% LR1F1K1
- TE Connectivity 1MΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F1M0
- TE Connectivity 560kΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F560K
- TE Connectivity 1.6kΩ Metal Film Resistor 0.6W ±1% LR1F1K6
- TE Connectivity 1.2kΩ Metal Film Resistor 0.6W ±1% LR1F1K2
- TE Connectivity 33kΩ Metal Film Resistor 0.6W ±1% LR1F33K
- TE Connectivity 6.8kΩ Metal Film Resistor 0.6W ±1% LR1F6K8