- RS Stock No.:
- 161-3948
- Mfr. Part No.:
- SBL4R033J
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Box of 100)
$1.727
(exc. GST)
$1.90
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $1.727 | $172.70 |
200 - 300 | $1.684 | $168.40 |
400 + | $1.658 | $165.80 |
*price indicative
- RS Stock No.:
- 161-3948
- Mfr. Part No.:
- SBL4R033J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBL Series, Axial
TE Connectivity SBL series through hole resistors are a low Ohmic non-inductive resistor with a low temperature coefficient in a fully insulated ceramic housing. These through hole fixed resistors are ideal for applications in power supply regulation. The solid metal element has welded copper terminals and is encapsulated in a ceramic housing filled with silica sand.
Features
Solid metal element
4 Watt & 5 Watt Version
Low temperature coefficient
Non-inductive
4 Watt & 5 Watt Version
Low temperature coefficient
Non-inductive
Applications
Power supply regulation
Motor control current monitoring
Overload sensors and radio frequency
Feedback control loops
Motor control current monitoring
Overload sensors and radio frequency
Feedback control loops
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 33mΩ |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Metal Foil |
Series | SBL |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 33mΩ Metal Foil Resistor 4W ±5% SBL4R033J
- TE Connectivity 47mΩ Metal Foil Resistor 4W ±5% SBL4R047J
- TE Connectivity 15mΩ Metal Foil Resistor 4W ±5% SBL4R015J
- TE Connectivity 22mΩ Metal Film Resistor 4W ±5% SBL4R022J
- TE Connectivity 10mΩ Metal Film Resistor 4W ±5% SBL4R01J
- TE Connectivity 5mΩ Metal Film Resistor 4W ±5% SBL4R005J
- Vishay Foil Resistors 350Ω Metal Foil Resistor 0.6W ±0.01% Y0007350R000T9L
- Bourns, 0612 (1632M) Metal Foil Resistor 1% 1W - CFG0612-FX-R010ELF