- RS Stock No.:
- 146-8295
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.794
(exc. GST)
$6.373
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $5.794 | $28.97 |
100 - 245 | $5.562 | $27.81 |
250 - 495 | $5.33 | $26.65 |
500 - 2495 | $5.214 | $26.07 |
2500 + | $4.288 | $21.44 |
*price indicative |
- RS Stock No.:
- 146-8295
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The RS PRO RSAWW series offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors exceed industry requirements for quality.
Resistance 1Ω
Power Rating 10W
Tolerance ±5%
Axial/Radial Axial
Power Rating 10W
Tolerance ±5%
Axial/Radial Axial
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 10W |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Wire Wound |
Series | RSAWW |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | +25°C |
Related links
- RS PRO 1MΩ Thick Film Resistor 10W ±5%
- RS PRO 1Ω 10% 225W Adjustable Wire Wound Resistor 50ppm/°C 21.6mm
- RS PRO 1Ω, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.125W
- TE Connectivity 1Ω Wire Wound Resistor 11W ±10% SBCHE111R0K
- TE Connectivity 100Ω Wire Wound Resistor 10W ±5% C10100RJL
- TE Connectivity 1Ω Wire Wound Resistor 7W ±10% SBCHE61R0K
- TE Connectivity 15Ω Wire Wound Resistor 10W ±5% C1015RJL
- TE Connectivity 150Ω Wire Wound Resistor 10W ±5% C10150RJL