- RS Stock No.:
- 146-8273
- Brand:
- RS PRO
185 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.276
(exc. GST)
$5.804
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $5.276 | $26.38 |
100 - 245 | $5.064 | $25.32 |
250 - 495 | $4.852 | $24.26 |
500 - 2495 | $4.746 | $23.73 |
2500 + | $3.908 | $19.54 |
*price indicative
- RS Stock No.:
- 146-8273
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The RS PRO RSAWW series offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors exceed industry requirements for quality.
Resistance 220mΩ
Power Rating 2W
Tolerance ±5%
Axial/Radial Axial
Technology Wire Wound
Power Rating 2W
Tolerance ±5%
Axial/Radial Axial
Technology Wire Wound
Specifications
Attribute | Value |
---|---|
Resistance | 220mΩ |
Power Rating | 2W |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Wire Wound |
Series | RSAWW |
Temperature Coefficient | ±90ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | +25°C |
Related links
- RS PRO 5.1Ω Wire Wound Resistor 2W ±5%
- Bourns 4.7Ω Wire Wound Resistor 2W ±5% FW20A4R70JA
- RS PRO 510Ω Wire Wound Resistor 2W ±5%
- RS PRO 100Ω Wire Wound Resistor 2W ±5%
- Bourns 33Ω Wire Wound Resistor 2W ±5% WS2M33R0J
- Bourns 22Ω Wire Wound Resistor 2W ±5% WS2M22R0J
- Bourns 10Ω Wire Wound Resistor 2W ±5% FW20A10R0JA
- Bourns 100Ω Wire Wound Resistor 2W ±5% W2M1000J