- RS Stock No.:
- 144-6233
- Mfr. Part No.:
- BPC10 331J
- Brand:
- TT Electronics/BI
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$8.366
(exc. GST)
$9.203
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $8.366 | $41.83 |
25 + | $7.778 | $38.89 |
*price indicative
- RS Stock No.:
- 144-6233
- Mfr. Part No.:
- BPC10 331J
- Brand:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thick-film on ceramic offers a highly compact resistor technology for surge and overload applications. This Application Note illustrates some of the many applications, which range from PSU inrush suppression to high voltage laser supply current limiting, and the TT electronics products which meet their high surge requirements.
Non-Inductive planar package
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 330Ω |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Thick Film |
Series | BPC10 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 20.32mm |
Related links
- TT Electronics/BI 150Ω Thick Film Resistor 10W ±5% BPC10 151J
- TT Electronics/BI 68Ω Thick Film Resistor 10W ±5% BPC10 680J
- TT Electronics/BI 47kΩ Thick Film Resistor 10W ±5% BPC10 473J
- TT Electronics/BI 10Ω Thick Film Resistor 10W ±5% BPC10 100J
- TT Electronics/BI 3.3Ω Thick Film Resistor 10W ±5% BPC10 3R3J
- TT Electronics/BI 10kΩ Thick Film Resistor 10W ±5% BPC10 103J
- TT Electronics/BI 4.7Ω Thick Film Resistor 10W ±5% BPC10 4R7J
- TT Electronics/BI 47Ω Thick Film Resistor 10W ±5% BPC10 470J