- RS Stock No.:
- 144-2872
- Mfr. Part No.:
- W23-47KJI
- Brand:
- Welwyn
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$6.063
(exc. GST)
$6.669
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $6.063 | $303.15 |
100 - 450 | $5.911 | $295.55 |
500 + | $5.32 | $266.00 |
*price indicative |
- RS Stock No.:
- 144-2872
- Mfr. Part No.:
- W23-47KJI
- Brand:
- Welwyn
Technical data sheets
Legislation and Compliance
Product Details
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 47kΩ |
Power Rating | 10.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |