- RS Stock No.:
- 137-2758
- Mfr. Part No.:
- LR1F110R
- Brand:
- TE Connectivity
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 200)
$0.044
(exc. GST)
$0.048
(inc. GST)
Units | Per unit | Per Pack* |
200 - 800 | $0.044 | $8.80 |
1000 - 1800 | $0.043 | $8.60 |
2000 + | $0.042 | $8.40 |
*price indicative |
- RS Stock No.:
- 137-2758
- Mfr. Part No.:
- LR1F110R
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TE Connectivity LR Series of Metal Film Fixed Resistors
The LR series from TE Connectivity offers a highly reliable range of metal film fixed resistors. These thin film resistors have been designed with a thin layer of nickel-chrome alloy on top of a high thermal conductivity ceramic core. This low cost range features 1% tolerance and temperature coefficients down to 50ppm. The LR series provide excellent stability, in a wide -55°C to +155°C operating temperature making them the perfect choice for a wide range of general purpose and precision applications.
Features & Benefits
Metal Film Fixed Resistors
Low cost range
1% Tolerance and temperature coefficients down to 50ppm
Excellent stability
Wide -55°C to +155°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Thick Film Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 110Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | LR1 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |