- RS Stock No.:
- 136-3294
- Mfr. Part No.:
- SM104031004FE
- Brand:
- Arcol Ohmite
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.07
(exc. GST)
$8.88
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $8.07 |
25 - 49 | $7.75 |
50 - 99 | $7.41 |
100 + | $7.28 |
- RS Stock No.:
- 136-3294
- Mfr. Part No.:
- SM104031004FE
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmites Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. Multiple taps are provided on the Slim-Mox RD for use in advanced circuit designs. Tight ratio tolerances make these resistors ideal for precision applications requiring consistent performance. The Slim-Mox HT provides a higher power rating for high ambient temperature environments. Appropriate for mounting near heat generating components. The Slim-Mox HT is finished with a rugged silicone coating suitable for most environments.
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 1.5W |
Tolerance | ±1% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | Slim-Mox |
Temperature Coefficient | ±25ppm/°C |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |
Related links
- Arcol Ohmite 20MΩ Thick Film Resistor 1.5W ±1% SM104032005FE
- Arcol Ohmite 200MΩ Thick Film Resistor 1.5W ±1% SM104032006FE
- Arcol Ohmite 100MΩ Thick Film Resistor 1.5W ±1% SM104031006FE
- Arcol Ohmite 5MΩ Thick Film Resistor 1.5W ±1% SM104035004FE
- Arcol Ohmite 1GΩ Thick Film Resistor 1.5W ±1% SM104031007FE
- Arcol Ohmite 300MΩ Thick Film Resistor 1.5W ±1% SM104033006FE
- Arcol Ohmite 5GΩ Thick Film Resistor 1.5W ±1% SM104035007FE
- Alpha 100mΩ Power Film Resistor 1.5W ±1% PDWR10000F