- RS Stock No.:
- 135-5188
- Mfr. Part No.:
- YR1B100KCC
- Brand:
- TE Connectivity
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$0.322
(exc. GST)
$0.354
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.322 | $322.00 |
2000 - 3000 | $0.314 | $314.00 |
4000 + | $0.309 | $309.00 |
*price indicative |
- RS Stock No.:
- 135-5188
- Mfr. Part No.:
- YR1B100KCC
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Precision Metal Film Fixed Resistors - R Series (100kΩ - 1MΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
0.1% Tolerance
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - R Series
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -65°C |
Related links
- TE Connectivity 105kΩ Metal Film Resistor 0.25W ±0.1% YR1B105KCC
- TE Connectivity 162Ω Metal Film Resistor 0.25W ±0.1% YR1B162RCC
- TE Connectivity 249Ω Metal Film Resistor 0.25W ±0.1% YR1B249RCC
- TE Connectivity 4.64kΩ Metal Film Resistor 0.25W ±0.1% H84K64BYA
- TE Connectivity 931Ω Metal Film Resistor 0.25W ±0.1% YR1B931RCC
- TE Connectivity 4.99kΩ Metal Film Resistor 0.25W ±0.1% YR1B4K99CC
- TE Connectivity 100kΩ Metal Film SMD Resistor ±5% 2W - SMV2W100KJT
- TE Connectivity 8.87kΩ Metal Film Resistor 0.25W ±0.1% H88K87BYA