TE Connectivity 470kΩ Metal Film Resistor 3W ±5% ROX3SJ470K
- RS Stock No.:
- 125-1182
- Mfr. Part No.:
- ROX3SJ470K
- Brand:
- TE Connectivity
Bulk discount available
Price Each (In a Bag of 20)**
$0.428
(exc. GST)
$0.471
(inc. GST)
560 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
20 - 240 | $0.428 | $8.56 |
260 - 1280 | $0.421 | $8.42 |
1300 + | $0.346 | $6.92 |
**price indicative
- RS Stock No.:
- 125-1182
- Mfr. Part No.:
- ROX3SJ470K
- Brand:
- TE Connectivity
Related links
- TE Connectivity 470kΩ Metal Film Resistor 3W ±5% ROX3SJ470K
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- TE Connectivity 10Ω Metal Film Resistor 3W ±5% ROX3SJ10R
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00
- Vishay 470Ω Metal Film Resistor 3W ±5% PR03000204700JAC00