- RS Stock No.:
- 106-7489
- Mfr. Part No.:
- ERG5SJ220
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (In a Box of 500)
$0.317
(exc. GST)
$0.349
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.317 | $158.50 |
1000 - 1500 | $0.312 | $156.00 |
2000 - 4500 | $0.312 | $156.00 |
5000 - 9500 | $0.309 | $154.50 |
10000 + | $0.306 | $153.00 |
*price indicative |
Alternative
Panasonic 22Ω Metal Oxide Resistor 5W ±5% ERG5SJ220
$0.491
Each (In a Box of 500)
RS Stock No.: 747-3584
- RS Stock No.:
- 106-7489
- Mfr. Part No.:
- ERG5SJ220
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |