- RS Stock No.:
- 106-7163
- Mfr. Part No.:
- ERX5SJ2R2
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 106-7163
- Mfr. Part No.:
- ERX5SJ2R2
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Metal Film Resistor, 5 W, 5%,
ERX5S Series
Power-type resistor, 5 W
Insulation coating prevents fire and offers solvent resistance
Approximately 50% smaller and lighter than conventional parts
Insulation coating prevents fire and offers solvent resistance
Approximately 50% smaller and lighter than conventional parts
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | ERX |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |