Arcol 75Ω Carbon Composition Resistor 0.25W ±5% RCC025 75R J
- RS Stock No.:
- 386-042
- Mfr. Part No.:
- RCC025 75R J
- Brand:
- Arcol
- RS Stock No.:
- 386-042
- Mfr. Part No.:
- RCC025 75R J
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 75Ω |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | RCC |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | -5 → +6.5ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Arcol 56Ω Carbon Composition Resistor 0.25W ±5% RCC025 56R J
- Arcol 30kΩ Carbon Composition Resistor 0.25W ±5% RCC025 30K J
- Arcol 39Ω Carbon Composition Resistor 0.25W ±5% RCC025 39R J
- Arcol 10Ω Carbon Composition Resistor 0.25W ±5% RCC025 10R J
- Arcol 300Ω Carbon Composition Resistor 0.25W ±5% RCC025 300R J
- Arcol 510Ω Carbon Composition Resistor 0.25W ±5% RCC025 510R J
- Arcol 20kΩ Carbon Composition Resistor 0.25W ±5% RCC025 20K J
- Arcol 390kΩ Carbon Composition Resistor 0.25W ±5% RCC025 390K J