- RS Stock No.:
- 335-090
- Mfr. Part No.:
- FLAX100K00A
- Brand:
- Alpha
8 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$44.83
(exc. GST)
$49.31
(inc. GST)
Units | Per unit |
1 - 24 | $44.83 |
25 - 49 | $42.99 |
50 + | $41.19 |
- RS Stock No.:
- 335-090
- Mfr. Part No.:
- FLAX100K00A
- Brand:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Precision Resistor (plastic coating), FLA/FLC Series
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 0.125W |
Tolerance | ±0.05% |
Series | FLA |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -25°C |
Lead Pitch | 2.54mm |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Alpha 100kΩ Metal Film Fixed Resistor 0.25W ±0.05% FLCX100K00A
- Alpha 100kΩ Metal Film Fixed Resistor 0.3W ±0.01% MCY100K00T