- RS Stock No.:
- 157-585
- Mfr. Part No.:
- RH3HVD1MOHMF
- Brand:
- Japan Finechem Company
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$17.88
(exc. GST)
$19.67
(inc. GST)
Units | Per unit |
1 - 59 | $17.88 |
60 - 149 | $17.41 |
150 - 299 | $16.98 |
300 + | $16.61 |
- RS Stock No.:
- 157-585
- Mfr. Part No.:
- RH3HVD1MOHMF
- Brand:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
E & C RH Type Superhigh Precision High Voltage Resistors
E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.
Applications
Industrial equipment
X - ray apparatus
Electron microscopes
X - ray apparatus
Electron microscopes
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 3W |
Tolerance | ±1% |
Series | RH3HV |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Cutting Mats
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Japan Finechem Company 1MΩ Precision Resistor 0.5W ±0.1% RU1/2D1MOHMB
- Japan Finechem Company 1MΩ Precision Resistor 0.25W ±0.1% RU1/4D1MOHMB
- Japan Finechem Company 1MΩ Precision Resistor 1W ±0.1% RU1D1MOHMB
- Japan Finechem Company 1MΩ Precision Resistor 2W ±1% RH2HVD1MOHMF