- RS Stock No.:
- 157-503
- Mfr. Part No.:
- MBA02040C3909FC100
- Brand:
- Vishay
1000 In Global stock for delivery within 10 working day(s)
998999 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.137
(exc. GST)
$0.151
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | $0.137 | $13.70 |
300 - 400 | $0.134 | $13.40 |
500 + | $0.131 | $13.10 |
*price indicative |
- RS Stock No.:
- 157-503
- Mfr. Part No.:
- MBA02040C3909FC100
- Brand:
- Vishay
Legislation and Compliance
Product Details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 39Ω |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |