- RS Stock No.:
- 157-456
- Mfr. Part No.:
- RH2HVD1MOHMF
- Brand:
- Japan Finechem Company
On back order for despatch 21/05/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$13.75
(exc. GST)
$15.13
(inc. GST)
Units | Per unit |
1 - 59 | $13.75 |
60 - 149 | $13.38 |
150 - 299 | $13.06 |
300 + | $12.74 |
- RS Stock No.:
- 157-456
- Mfr. Part No.:
- RH2HVD1MOHMF
- Brand:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
E & C RH Type Superhigh Precision High Voltage Resistors
E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.
Applications
Industrial equipment
X - ray apparatus
Electron microscopes
X - ray apparatus
Electron microscopes
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 2W |
Tolerance | ±1% |
Series | RH2HV |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Related links
- Hammers
- Connector Wrenches
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Japan Finechem Company 50MΩ Precision Resistor 2W ±1% RH2HVD50MOHMF
- Japan Finechem Company 500kΩ Precision Resistor 2W ±1% RH2HVD0.5MOHMF
- Japan Finechem Company 2MΩ Precision Resistor 2W ±1% RH2HVD2MOHMF