- RS Stock No.:
- 157-248
- Mfr. Part No.:
- RH1/2HVD50MOHMF
- Brand:
- Japan Finechem Company
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$11.25
(exc. GST)
$12.37
(inc. GST)
Units | Per unit |
1 - 59 | $11.25 |
60 - 149 | $10.80 |
150 - 299 | $10.37 |
300 + | $10.13 |
- RS Stock No.:
- 157-248
- Mfr. Part No.:
- RH1/2HVD50MOHMF
- Brand:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
E & C RH Type Superhigh Precision High Voltage Resistors
E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.
Applications
Industrial equipment
X - ray apparatus
Electron microscopes
X - ray apparatus
Electron microscopes
Specifications
Attribute | Value |
---|---|
Resistance | 50MΩ |
Power Rating | 0.5W |
Tolerance | ±1% |
Series | RH1/2HV |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |