- RS Stock No.:
- 150-906
- Mfr. Part No.:
- MBA02040C4300FC100
- Brand:
- Vishay
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.143
(exc. GST)
$0.157
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 200 | $0.143 | $14.30 |
300 - 400 | $0.14 | $14.00 |
500 + | $0.137 | $13.70 |
*price indicative
- RS Stock No.:
- 150-906
- Mfr. Part No.:
- MBA02040C4300FC100
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 430Ω |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |
Related links
- Vishay 430Ω Thin Film Resistor 0.4W ±1% MBA02040C4300FC100
- Vishay 110Ω Thin Film Resistor 0.4W ±1% MBA02040C1100FC100
- Vishay 10Ω Thin Film Resistor 0.4W ±1% MBA02040C1009FC100
- TE Connectivity 68MΩ Thick Film Resistor 0.4W ±1% HBA68MFZRE
- Vishay 10kΩ Thin Film Resistor 0.4W ±1% MBA02040C1002FC100
- Vishay 15kΩ Thin Film Resistor 0.4W ±1% MBA02040C1502FC100
- Vishay 560Ω Thin Film Resistor 0.4W ±1% MBA02040C5600FC100
- Vishay 220kΩ Thin Film Resistor 0.4W ±1% MRS16000C2203FCT00