- RS Stock No.:
- 762-9207
- Mfr. Part No.:
- EP5W470RJ
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 762-9207
- Mfr. Part No.:
- EP5W470RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |