- RS Stock No.:
- 335-163
- Mfr. Part No.:
- FLCX50K000A
- Brand:
- Alpha
Discontinued product
- RS Stock No.:
- 335-163
- Mfr. Part No.:
- FLCX50K000A
- Brand:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Precision Resistor (plastic coating), FLA/FLC Series
Specifications
Attribute | Value |
---|---|
Resistance | 50kΩ |
Power Rating | 0.25W |
Tolerance | ±0.05% |
Series | FLC |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +155°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -25°C |