Dormer Threading Tap HSS 0.8mm Pitch Metric Coarse Standard M5 Thread
- RS Stock No.:
- 268-6580
- Mfr. Part No.:
- E500M5NO8
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-6580
- Mfr. Part No.:
- E500M5NO8
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M5 | |
| Set Type | Flute Tap | |
| Type | Straight Flute Hand Tap | |
| Pitch | 0.8mm | |
| Thread Standard | Metric Coarse | |
| Overall Length | 58 mm | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M5 | ||
Set Type Flute Tap | ||
Type Straight Flute Hand Tap | ||
Pitch 0.8mm | ||
Thread Standard Metric Coarse | ||
Overall Length 58 mm | ||
Material HSS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
The Dormer Set of straight flute serial taps NO8 with 0.80 mm pitch and 6H class of fit. It consisting of 1 tap with a truncated thread profile and 6 to 8xP taper lead, 1 tap with a truncated thread profile and 3.5 to 5xP second lead and 1 tap with a 2 to 3xP plug lead. The dimensions according to ISO 529 standard with 5 mm shank and 4 mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.
Versatile tool
Suitable for hand and machine tapping
Straight flute hand taps for ISO Metric thread
Straight flute design for both through and blind holes
Suitable for hand and machine tapping
Straight flute hand taps for ISO Metric thread
Straight flute design for both through and blind holes
