Dormer Threading Tap HSS 0.7mm Pitch Metric Coarse Standard M4 Thread
- RS Stock No.:
- 268-6578
- Mfr. Part No.:
- E500M4NO8
- Brand:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-6578
- Mfr. Part No.:
- E500M4NO8
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Set Type | Flute Tap | |
| Thread Size | M4 | |
| Type | Straight Flute Hand Tap | |
| Pitch | 0.7mm | |
| Thread Standard | Metric Coarse | |
| Overall Length | 53 mm | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Set Type Flute Tap | ||
Thread Size M4 | ||
Type Straight Flute Hand Tap | ||
Pitch 0.7mm | ||
Thread Standard Metric Coarse | ||
Overall Length 53 mm | ||
Material HSS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
The Dormer Set of straight flute serial taps NO8 with 0.70 mm pitch and 6H class of fit. It consisting of 1 tap with a truncated thread profile and 6 to 8xP taper lead, 1 tap with a truncated thread profile and 3.5 to 5xP second lead and 1 tap with a 2 to 3xP plug lead. The dimensions according to ISO 529 standard with 4 mm shank and 3.15 mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.
Versatile tool
Suitable for hand and machine tapping
Straight flute hand taps for ISO Metric thread
Straight flute design for both through and blind holes
Suitable for hand and machine tapping
Straight flute hand taps for ISO Metric thread
Straight flute design for both through and blind holes
