- RS Stock No.:
- 174-0131
- Mfr. Part No.:
- L002E002M4XA002
- Brand:
- Dormer
Available for back order.
Added
Price (ex. GST) 1 Set
$49.70
(exc. GST)
$54.67
(inc. GST)
Set(s) | Per Set |
1 + | $49.70 |
- RS Stock No.:
- 174-0131
- Mfr. Part No.:
- L002E002M4XA002
- Brand:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
Dormer Drill Set
The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.
Features and Benefits
• Available in M4+3.3mm size
• Hand taps suitable for thread depths of 1.5X D
• L002: E000/E002 HSS-E spiral flute 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Spiral flute taps for blind threads. ISO shank standard
• Hand taps suitable for thread depths of 1.5X D
• L002: E000/E002 HSS-E spiral flute 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Spiral flute taps for blind threads. ISO shank standard
Applications
• Machines and handheld applications
Certifications
• ISO certified
Specifications
Attribute | Value |
---|---|
Set Type | Threading Tap Set |
Thread Size | M4 |
Type | Spiral Flute |
Number of Pieces | 2 |
Shank Standard | ISO |
Material | HSS-E |
Hand/Machine Tap | Machine Tap |
For Use With | Blind Thread |
Related links
- Nylon Tap Washer Tap Washer, M2
- RS PRO Tap Fitting, Chrome Adapt-A-Tap Lever Conversion Kit for...
- RS PRO Tap Fitting 3/4 in Tap
- Facom Adjustable Tap Wrench Tap Wrench M6 to M12
- Sutton Tools T-Handle Tap Wrench Tap Wrench M6
- Festo Tap Fitting Valve
- Tivoly Tap Wrench with Ratchet Tap Wrench
- Facom T-Handle Tap Wrench Tap Wrench M12