Krino Tap Set, M16 Thread, 2mm Pitch, Metric Coarse Standard, Hand Tap
- RS Stock No.:
- 135-199
- Mfr. Part No.:
- 1010016X2
- Brand:
- Krino
Price (ex. GST) Each
$103.37
(exc. GST)
$113.71
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $103.37 |
- RS Stock No.:
- 135-199
- Mfr. Part No.:
- 1010016X2
- Brand:
- Krino
The Krino Hand taps in sets of 3 pieces are suitable for threading through and blind holes in construction steel, hardened and tempered steels and metallic materials. By ensuring good cooling lubrication during threading operations, you keep your tools operational for a longer service life. It is recommended to use the tool for threading non thicknesses.
Very long tool life cycle
Compliance to DIN 352
Excellent finish of the threaded hole
Compliance to DIN 352
Excellent finish of the threaded hole
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key