Krino Tap Set, M2 Thread, 0.25mm Pitch, Metric Fine Standard, Hand Tap
- RS Stock No.:
- 116-501
- Mfr. Part No.:
- 1010502X025
- Brand:
- Krino
Price (ex. GST) Each
$88.45
(exc. GST)
$97.29
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $88.45 |
- RS Stock No.:
- 116-501
- Mfr. Part No.:
- 1010502X025
- Brand:
- Krino
The KRINO SPA Hand Taps in a set of 2 pieces is suitable for threading through and blind holes in construction steel, hardened and tempered steels, and metallic materials in general. By ensuring good cooling lubrication during threading operations, you can keep your tools operational for a longer service life. The thread profile of the roughing tap is trapezoidal and the profile of the finishing tap is triangular. This evolution of the profile from the roughing tool to the finisher allows the tap to remove material, during the threading operation, in a homogeneous manner, distributing the cutting stress equally.
Made up of HSS-G material
Excellent finish of the threaded hole
Ground grooves and shank finish
Long tool life cycle
Excellent finish of the threaded hole
Ground grooves and shank finish
Long tool life cycle
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...