- RS Stock No.:
- 175-7013
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$18.42
(exc. GST)
$20.26
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $18.42 | $1.842 |
5 + | $15.14 | $1.514 |
*price indicative |
- RS Stock No.:
- 175-7013
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
All thread rods are used in virtually any construction fastening application. They are used with a nut and washer on each end, for fastening wood, steel, and other types of construction materials
Mild Steel Grade 4.6.
Zinc Plated for Corrosion resistance.
Zinc Plated for Corrosion resistance.
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Material | Mild Steel |
Length | 90mm |
Thread Length Style | Fully Threaded |
Stainless Steel Type | 4.6 |
Standards Met | DIN 976A |
Finish | Zinc Plated |
Thread Length A | 90mm |
Related links
- RS PRO Zinc Plated Steel Threaded Rod 1m
- RS PRO Plain Stainless Steel Threaded Rod 1m
- RS PRO Zinc Plated Mild Steel Threaded Rod 100mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 80mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 60mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 55mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 130mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 120mm