AVK Plain, M8 Steel Threaded Insert, 15.11mm diameter 13.5mm Depth 10.8mm
- RS Stock No.:
- 667-9851
- Mfr. Part No.:
- AVKAKS3T-8125-7.9
- Manufacturer:
- AVK
View all Threaded Inserts
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 50
$51.12
(exc. GST)
$56.23
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $51.12 | $1.022 |
*price indicative |
- RS Stock No.:
- 667-9851
- Mfr. Part No.:
- AVKAKS3T-8125-7.9
- Manufacturer:
- AVK
Technical data sheets
Legislation and Compliance
Product Details
AVK™ Inserts

Specifications
Attribute | Value |
Thread Size | M8 |
Flange Diameter | 15.11mm |
Fixing Hole Diameter | 13.5mm |
Body Outside Diameter | 13.46mm |
Body Depth | 10.8mm |
Material | Steel |
Finish | Plain |
Thickness of Material Maximum | 7.9mm |
Thickness of Material Minimum | 3.8mm |