RS PRO Type K Thermocouple 150mm Length, 4.5mm Diameter → +1100°C
- RS Stock No.:
- 872-2676
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 872-2676
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Type K or J Mineral Insulated Thermocouples with Standard Plug
Type K or J thermocouples with insulated hot junction (un-grounded) with highly flexible construction to suit many applications and processes.
Type K uses 310 stainless steel sheath; type J uses 321 stainless steel sheath
1.5, 3.0, 4.5 or 6.0 mm diameters available
Probe temperature range from -40 °C to +1100 °C
Standard plug termination (200 °C)
Conforms to IEC 584 specification
1.5, 3.0, 4.5 or 6.0 mm diameters available
Probe temperature range from -40 °C to +1100 °C
Standard plug termination (200 °C)
Conforms to IEC 584 specification
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 4.5mm |
Probe Length | 150mm |
Maximum Temperature Sensed | +1100°C |
Probe Material | Stainless Steel |
Termination Type | Standard Plug |
Standards Met | IEC |
Related links
- RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 4.5mm...
- RS PRO Type K Thermocouple 150mm Length, 4.5mm Diameter → +1200°C
- RS PRO Type J Mineral Insulated Thermocouple 150mm Length, 4.5mm...
- RS PRO Type K Heavy Duty Thermocouple 150mm Length, 4.5mm Diameter → +350°C
- RS PRO Type K Thermocouple 150mm Length, 3mm Diameter → +1100°C
- RS PRO Type K Thermocouple 150mm Length, 6mm Diameter → +1100°C
- RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 4.5mm...
- RS PRO Type K Heavy Duty Thermocouple 150mm Length, 4.5mm...