RS PRO Type K Bolt Thermocouple 13mm Length, M10 Diameter → +250°C
- RS Stock No.:
- 872-2593
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$99.56
(exc. GST)
$109.52
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $99.56 |
5 - 24 | $94.58 |
25 + | $89.87 |
- RS Stock No.:
- 872-2593
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bolt Thermocouples with Overbraided Cable
Bolts have grounded junctions
M8, M10 and M12 sizes available
Each bolt has 2 m of glass fibre stainless steel overbraided cable
Suitable for use up to +250 ºC
M8, M10 and M12 sizes available
Each bolt has 2 m of glass fibre stainless steel overbraided cable
Suitable for use up to +250 ºC
Bolt thermocouples with 2m of glass fibre stainless steel overbraided cable, available in type K or J. Bolt sensors are generally screwed into the surface which normally increases the speed of response and sensitivity of the measurement.
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | M10 |
Probe Length | 13mm |
Maximum Temperature Sensed | +250°C |
Probe Material | Stainless Steel |
Termination Type | Bare Wire Tail |
Cable Length | 2m |
Standards Met | IEC, RoHS Compliant |
Related links
- RS PRO Type K Bolt Thermocouple 25mm Length, M10 Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 13mm Length, 12mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 13mm Length, 8mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 13mm Length, 10mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 13mm Length, M8 Bolt Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 13mm Length, M12 Bolt Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, 8mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, 10mm Diameter → +250°C