- RS Stock No.:
- 324-1759
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$87.96
(exc. GST)
$96.76
(inc. GST)
Units | Per unit |
1 - 4 | $87.96 |
5 + | $72.39 |
- RS Stock No.:
- 324-1759
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS Pro Type J IEC Thermocouples with Adjustable Bayonet Probe
From RS Pro a range of Type J thermocouple temperature sensors that conform to IEC 60584 standards. These Type J thermocouples have a durable design with glass fibre insulated wires surrounded by a stainless steel braid and a probe enclosed in a rugged 316 stainless sheath. The end of the probe is fitted with a spring loaded latch mounting 2 slot bayonet connector. This connector allows the thermocouple to be fitted securely. The grounded hot junction of this thermocouple allows it to have a fast response time
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Grounded Junction?
In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.
What is an Adjustable Bayonet Probe?
The probes of these thermocouple sensors have an adjustable compression spring 250 mm long with a 2 slot bayonet fixing cap. The bayonet cap screws along this spring and allows the immersion length of the thermocouple probe to be adjusted. Once in place the bayonet cap is secured into the equipment and firmly held in place. The advantages of this method of fixing are;
Immersion depth can be adjusted easily
Secure connection within machine recess
Positive pressure at the thermocouple tip and full immersion in process
Secure connection within machine recess
Positive pressure at the thermocouple tip and full immersion in process
Features and Benefits
Adjustable bayonet probe
Rugged 316 stainless steel sheath for resistance to corrosion
Grounded hot junction
Fast response time
Robust glass fibre stainless steel overbraid wire
Rugged 316 stainless steel sheath for resistance to corrosion
Grounded hot junction
Fast response time
Robust glass fibre stainless steel overbraid wire
Applications
These Type J adjustable bayonet probe thermocouples are designed for direct installation into the process. The bayonet fitting makes them suited for applications where the thermocouple sensor tip is fitted directly into a drilled hole or recess in machinery. Typical applications include temperature measurement in the plastics and rubber industry where they are used in extrusion and moulding machinery
Specifications
Attribute | Value |
---|---|
Thermocouple Type | J |
Probe Diameter | 5mm |
Probe Length | 20mm |
Maximum Temperature Sensed | +400°C |
Probe Material | 316 Stainless Steel |
Termination Type | Cable |
Cable Length | 2.5m |
Standards Met | RoHS Compliant |
Response Time | 0.7 s |
Related links
- RS PRO Type K Thermocouple 20mm Length, 5mm Diameter → +750°C
- RS PRO HSS Twist Drill Bit 400 mm Overall
- Correge Type J Thermocouple 30mm Length, 5mm Diameter → +400°C
- RS PRO Type J Thermocouple 20mm Length, 6mm Diameter → +600°C
- RS PRO Type J Thermocouple 20mm Length, 6mm Diameter → +400°C
- RS PRO Type J Thermocouple 20mm Length, 5mm Diameter → +600°C
- RS PRO Type J Thermocouple 20mm Length, 8mm Diameter → +400°C
- RS PRO Type J Thermocouple 30mm Length, 5mm Diameter → +400°C