RS PRO Type K Nozzle Thermocouple 5m Length, M6 x 1mm Diameter, -60°C → +350°C
- RS Stock No.:
- 268-4507
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$110.49
(exc. GST)
$121.54
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $110.49 |
10 - 99 | $107.17 |
100 + | $88.39 |
**price indicative
Related links
- RS PRO Type K Nozzle Thermocouple 5m Length -60°C → +350°C
- RS PRO Type J Nozzle Thermocouple 5m Length -60°C → +350°C
- RS PRO Type K Nozzle Thermocouple 2m Length -60°C → +350°C
- RS PRO Type K Nozzle Thermocouple 1m Length -60°C → +350°C
- RS PRO Type K Nozzle Thermocouple 5m Length, M6 x 1mm Diameter → +350°C
- RS PRO Type J Nozzle Thermocouple 1m Length -60°C → +350°C
- RS PRO Type J Nozzle Thermocouple 5m Length, M6 x 1mm Diameter → +350°C
- RS PRO Type K Nozzle Thermocouple 2m Length, M6 x 1mm Diameter → +350°C